Eaton DILM Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW 245V, 3 NO, 400V ac

Subtotal (1 unit)*

$173.26

(exc. GST)

$190.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.26

*price indicative

RS Stock No.:
493-0107
Mfr. Part No.:
276817 DILM12-10(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Series

DILM

Power Rating

5.5kW

Mount Type

Screw

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Operational Current Ie

12A

Control Circuit Voltage Uc

245V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

125.2mm

Length

68mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton Contactor, 20A Maximum Switching Capacity, 3P Configuration - DILM Series - 276817 DILM12-10(24V50HZ)


Boot up three-phase motors in a flash with this IE3-ready contactor from Eaton. It has three poles to give you flexibility in your setup. As it delivers up to 9000 operations per hour, it's ideal for fast-paced machinery in the manufacturing and processing industries. You can rest assured this unit will stay the course, thanks to its mechanical lifespan of 10 million cycles. With a 5.5kW power rating, it's a small but mighty device that can be relied on to control equipment like conveyor belts or packaging systems with ease.

Features & Benefits


• Supports streamlined wiring thanks to its easy-to-use screw terminals

• Rated IP20 for safe handling and actuation without the risk of shocks

• Operates without a glitch in temperatures from -25°C to +60°C

What's IE3?


IE3 is an efficiency class rating. It indicates top-notch efficiency, though the exact value achieved depends on other factors such as the number of poles and operational frequency of the system.

Can I attach an auxiliary contact to this unit?


Yes. You can add DILM32-XHI series auxiliary contactors (such as 240-2849) to your setup to boost it's power capabilities.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy