Eaton DILEM Contactor, 400V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 400V

Subtotal (1 pack of 5 units)*

$611.85

(exc. GST)

$673.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$122.37$611.85

*price indicative

RS Stock No.:
229-9292
Distrelec Article No.:
304-31-360
Mfr. Part No.:
051114 DILEM-01(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

400V

Contact Current

9A

Series

DILEM

Power Rating

4kW

Function

Motor Control, Resistive Load, Self Locking

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Mini Contactor

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

52mm

Width

45mm

Length

58mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Pole and Throw Configuration

3P

The Eaton 3 pole contactor mainly used for AC operations. It has 4 kW power rating. This mini contactor is used for motors and resistive loads.

Suitable for motors with efficiency class IE3

III overvoltage category

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy