Eaton DILM Contactor, 24V ac Coil, 3-Pole, 65 A, 30 kW 24V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$813.76

(exc. GST)

$895.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$813.76

*price indicative

RS Stock No.:
513-0099
Mfr. Part No.:
277898 DILM65(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

65A

Series

DILM

Power Rating

30kW

Mount Type

Surface

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Operational Current Ie

65A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

55mm

Depth

132.1mm

Length

115mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Pole and Throw Configuration

3

COO (Country of Origin):
RO

Eaton Contactor, 8000V AC Rated Impulse Withstand Voltage, 690V AC Rated Insulation Voltage - DILM Series - 277898 DILM65(24V50/60HZ)


Keen to boost the switching capacity of your equipment? Put this 30kW contactor from Eaton on the case. It's ideal for booting up three-phase motors in manufacturing and industrial settings. The 3NO configuration gives you added flexibility when setting up user-supervised systems. As the unit can switch off and on up to 5,000 times an hour and is rated to deliver 10 million operations, you can trust it to keep up with fast-paced machinery for the long term.

Features & Benefits


• Screw terminals simplify wiring to make installation quick and simple

• Functions reliably in demanding environments thanks to its -25°C to +60°C operating temperature range

• Slim dimensions of 55 (W) x 132.1 (L) x 115mm (H) save space in a busy setup

Is this contactor IE3-ready?


Yes, this contactor is primed and ready to work alongside IE3 motors, making it ideal for use in European manufacturing systems.

What accessories attach to this contactor?


You can boost the capabilities of this component in a flash by attaching either a two-pole or four-pole auxiliary contact (such as 513-4372 or 230-4501) to the front.

Note

Eaton formerly known as Moeller

  • RS Stock No. 4930292
  • Mfr. Part No. 277247 DILM32-10(24V50HZ)
Each
$429.01
  • RS Stock No. 5130156
  • Mfr. Part No. 277908 DILM65(RDC24)
Each
$1,109.68
  • RS Stock No. 5130128
  • Mfr. Part No. 277896 DILM65(400V50HZ,440V60HZ)
Each
$827.54
  • RS Stock No. 8661246
  • Mfr. Part No. 290062 DILM15-10(24V50/60HZ)
Each
$175.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy