Eaton DILM Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW 24V ac, 3 NO, 400V ac
- RS Stock No.:
- 866-1243
- Distrelec Article No.:
- 301-29-459
- Mfr. Part No.:
- 276834 DILM12-10(24V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$134.41
(exc. GST)
$147.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 17 November 2026
- Plus 25 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $134.41 |
*price indicative
- RS Stock No.:
- 866-1243
- Distrelec Article No.:
- 301-29-459
- Mfr. Part No.:
- 276834 DILM12-10(24V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Series | DILM | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 68mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Series DILM | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 50°C | ||
Length 68mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Depth 75mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Eaton Contactor, 8000V AC Rated Impulse Withstand Voltage, 2.5mΩ Resistance Per Pole - DILM Series - Y7-276834 DILM12-10(24V50/60HZ)
Features & Benefits
What's IE3?
Note
Related links
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 15 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 690V ac
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 30 kW 24V ac 400V ac
