Eaton DILM Contactor, 24V ac Coil, 3-Pole, 50 A, 22 kW 24V ac, 3 NO, 400V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$594.76

(exc. GST)

$654.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$594.76
6 +$585.62

*price indicative

RS Stock No.:
513-4366
Mfr. Part No.:
277834 DILM50(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

50A

Power Rating

22kW

Series

DILM

Function

Motor Control, Resistive Load

Mount Type

Surface

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC EN 60947, UL, VDE 0660

Width

55mm

Depth

146.75mm

Length

104mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO

Eaton Contactor, 50A Contact Current Rating, 22kW Power Rating - 277834 DILM50(24V50/60HZ)


This Eaton DILM series contactor is a 3-pole device operating at a coil voltage of 24V and a frequency of 50 or 60 Hz, with a maximum current rating of 50A. Its dimensions are 104mm in length, 55mm in width, and 146.75mm in depth, suitable for various installation spaces.

Features & Benefits


• Three normally open contacts for consistent load control

• Rated operational power of 22kW

• Screw terminal design for easy installation

• Mechanical lifespan of 7 million operations

• Compliant with IEC/EN standards

Applications


• Motor control in industrial settings

• Automation and process control

• Switching inductive and resistive loads

• HVAC systems

• Machinery integration

Can it handle different voltage types?


Yes, it supports AC voltage levels up to 690V.

Is it suitable for outdoor use?


No, it is rated IP00 for indoor use only.

Can it operate under extreme temperatures?


Yes, it functions between -25°C and +60°C.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy