Eaton DILM Contactor, 24V ac Coil, 3-Pole, 32 A, 15 kW 24V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$383.90

(exc. GST)

$422.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.90

*price indicative

RS Stock No.:
866-1252
Mfr. Part No.:
277264 DILM32-10(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

32A

Series

DILM

Power Rating

15kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

32A

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

45mm

Length

68mm

Depth

97.4mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton Contactor, 600V Short Circuit Current Rating, 428g Weight - DILM Series - 277264 XTCE032C10T


Do you need quick-as-a-flash switching? Choose this contactor from Eaton to effectively regulate the on-and-off actions of your high-current load equipment. Its capability to open and close circuits in the blink of an eye keeps the arc suppression of demanding systems in line to reduce damage and extend equipment lifespans. The small unit has dimensions of 97 (L) x 45 (W) x 85mm (H), so fits easily into densely packed setups. Plus, it's low on power use, making it energy efficient.

• Supports remote control via a PLC for convenience and timely actions

• Universal design compatible with standard equipment

• Lightweight device of only 428g puts minimal strain on mounting surfaces

• Broad operating temperature range between -25°C and +60°C for use in challenging conditions

What's the difference between a contactor and a relay?


Contactors handle the higher load capacities found in demanding switching applications. Relays are often rated for 10A or less, while contactors feature much higher current ratings. A relay's contact positions can be NO and NC, while a contactor usually has NO contacts. Contactors also have more safety measures.

Note

Eaton formerly known as Moeller

  • RS Stock No. 4930292
  • Mfr. Part No. 277247 DILM32-10(24V50HZ)
Each
$429.01
  • RS Stock No. 8661246
  • Mfr. Part No. 290062 DILM15-10(24V50/60HZ)
Each
$175.62
  • RS Stock No. 8661243
  • Mfr. Part No. 276834 DILM12-10(24V50/60HZ)
Each
$141.13
  • RS Stock No. 8661234
  • Mfr. Part No. 276694 DILM9-10(24V50/60HZ)
Each
$136.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy