Eaton DILM Contactor, 24V dc Coil, 3-Pole, 65 A, 30 kW 0mV, 3 NO, 400V ac

Subtotal (1 unit)*

$1,109.68

(exc. GST)

$1,220.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,109.68

*price indicative

RS Stock No.:
513-0156
Mfr. Part No.:
277908 DILM65(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

65A

Series

DILM

Power Rating

30kW

Function

Motor Control, Resistive Load, Reversing

Mount Type

Surface

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

0mV

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

40°C

Depth

147mm

Length

115mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

77mm

Pole and Throw Configuration

3

Eaton Contactor, Integrated Suppressor Circuit, Screw Terminals - DILM Series - 277908 DILM65(RDC24)


To switch your industrial motors on or off safely, install this contactor from Eaton. It has a three-pole configuration, so you can control three circuits at the same time and cut down your wiring needs. The device comes fitted with a suppressor circuit that reduces EMI, helping maintain stable machine operation and preventing false triggering in noisy settings. As it's a DC-operated device, you benefit from reduced power consumption of 24W for energy efficiency. Contactors like this one are a regular fixture in waste treatment plants and conveyor systems.

Features & Benefits


• Screw terminals for easy installation and a vibration-proof fit without the need for complex tools

• Opening delay of 24ms reduces arcing and wear to support a long service life

• Compact dimensions of 115 (H) x 55 (W) x 132mm (D) to save space in busy setups

• M6 terminal screw boosts vibration-resistance

• Accepts solid, flexible and stranded conductors for wide-ranging use

What power rating does this contactor have?


It has a power rating of 30kW, so you can rest assured it can handle high electrical loads without overheating or failing.

Note

Eaton formerly known as Moeller

  • RS Stock No. 5130099
  • Mfr. Part No. 277898 DILM65(24V50/60HZ)
Each
$813.76
  • RS Stock No. 8661492
  • Mfr. Part No. 239591 DILM150(RDC24)
Each
$2,064.46
  • RS Stock No. 2301338
  • Mfr. Part No. 277881 DILM65(24V50HZ)
Each
$827.54
  • RS Stock No. 5130134
  • Mfr. Part No. 277780 DILM40(RDC24)
Each
$594.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy