Lovato Electric BF150 Contactor, 220V ac Coil, 4-Pole, 165 A

Subtotal (1 unit)*

$1,412.71

(exc. GST)

$1,553.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,412.71

*price indicative

RS Stock No.:
273-9393
Mfr. Part No.:
BF150T4A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

4

Contact Current

165A

Series

BF150

Mount Type

DIN Rail

Terminal Type

Screw

Operational Current Ie

165A

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

102mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, UL 60947-1

Depth

144mm

Length

170mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse and making and breaking capacity is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy