Lovato Electric BF11 Contactor, 220V Coil, 4-Pole, 160 A, 220V

Subtotal (1 unit)*

$1,266.04

(exc. GST)

$1,392.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,266.04

*price indicative

RS Stock No.:
273-9344
Mfr. Part No.:
BF115T4A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

4

Contact Voltage

220V

Contact Current

160A

Series

BF11

Mount Type

DIN Rail

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

160A

Maximum Operating Temperature

70°C

Length

170mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

144mm

Width

102mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse and making and breaking capacity is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy