Lovato Electric BF150 Contactor, 24V Coil, 4-Pole, 160 A, 187 kW, 4 NO, 690V

Subtotal (1 unit)*

$1,634.84

(exc. GST)

$1,798.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,634.84

*price indicative

RS Stock No.:
272-6132
Mfr. Part No.:
BF150T4E024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

160A

Series

BF150

Power Rating

187kW

Mount Type

DIN Rail

Function

AC Switching

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Minimum Operating Temperature

-40°C

Operational Current Ie

160A

Contactor Application

AC Switching

Maximum Operating Temperature

70°C

Depth

144mm

Length

170mm

Standards/Approvals

UL 60947-1, UL 60947-4-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1

Width

102mm

COO (Country of Origin):
IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 165 A IEC conventional free air thermal current ITH and 24 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 2000 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.

EMC compatibility

3000 meter maximum altitude

Mechanical life is 15000000 cycles

Resistance per pole is 0.45 milliohm

Power dissipation per pole is 12 W at thermal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy