Lovato Electric BF15 Contactor, 48V Coil, 4-Pole, 165 A, 10 kW, 220V
- RS Stock No.:
- 273-9390
- Mfr. Part No.:
- BF150T4A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,412.71
(exc. GST)
$1,553.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,412.71 |
*price indicative
- RS Stock No.:
- 273-9390
- Mfr. Part No.:
- BF150T4A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 220V | |
| Contact Current | 165A | |
| Power Rating | 10kW | |
| Series | BF15 | |
| Mount Type | DIN Rail | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 165A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 170mm | |
| Depth | 144mm | |
| Width | 102mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 220V | ||
Contact Current 165A | ||
Power Rating 10kW | ||
Series BF15 | ||
Mount Type DIN Rail | ||
Contactor Application Power Contactor | ||
Operational Current Ie 165A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 170mm | ||
Depth 144mm | ||
Width 102mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
- RS Stock No. 2739391
- Mfr. Part No. BF150T4A04860
Each
$1,412.71
- RS Stock No. 2739396
- Mfr. Part No. BF150T4A57560
Each
$1,412.71
- RS Stock No. 2739395
- Mfr. Part No. BF150T4A46060
Each
$1,412.71
- RS Stock No. 2739389
- Mfr. Part No. BF150T4A02460
Each
$1,412.71
Related links
- Lovato BF15 Contactor 4-Pole 10 kW, 220V
- Lovato BF15 Contactor 4-Pole 10 kW, 220V
- Lovato BF15 Contactor 4-Pole 10 kW, 220V
- Lovato BF15 Contactor 4-Pole 10 kW, 220V
- Lovato BF15 Contactor 4-Pole 187 kW, 220V
- Lovato BF15 Contactor 3-Pole 55 kW, 1kV
- Lovato BF15 Contactor 3-Pole 55 kW, 1kV
- Lovato BF15 Contactor 3-Pole 55 kW, 1kV










