Lovato Electric BF150 Contactor, 220V ac Coil, 3-Pole, 150 A, 110 kW, 690V

Subtotal (1 unit)*

$1,305.36

(exc. GST)

$1,435.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,305.36

*price indicative

RS Stock No.:
273-9384
Mfr. Part No.:
BF15000A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

150A

Power Rating

110kW

Series

BF150

Mount Type

DIN Rail

Operational Current Ie

150A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

75mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

229mm

Depth

144mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor. These contactors utilize three wires to control electrical curr

CSA and UL compliant

Short circuit protection

Each
$1,305.36
Each
$1,305.36
Each
$1,412.71
Each
$1,001.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy