Lovato Electric BF150 Contactor, 575V ac Coil, 3-Pole, 150 A, 110 kW, 690V
- RS Stock No.:
- 273-9387
- Mfr. Part No.:
- BF15000A57560
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,305.36
(exc. GST)
$1,435.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,305.36 |
*price indicative
- RS Stock No.:
- 273-9387
- Mfr. Part No.:
- BF15000A57560
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 575V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 150A | |
| Power Rating | 110kW | |
| Series | BF150 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, UL 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1 | |
| Width | 75mm | |
| Depth | 144mm | |
| Length | 229mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 575V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 150A | ||
Power Rating 110kW | ||
Series BF150 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN/BS 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, UL 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1 | ||
Width 75mm | ||
Depth 144mm | ||
Length 229mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor. These contactors utilize three wires to control electrical curr
CSA and UL compliant
Short circuit protection
- RS Stock No. 2739384
- Mfr. Part No. BF15000A22060
Each
$1,305.36
- RS Stock No. 2739381
- Mfr. Part No. BF15000A02460
Each
$1,305.36
- RS Stock No. 2739338
- Mfr. Part No. BF11500A57560
Each
$1,001.39
- RS Stock No. 2739388
- Mfr. Part No. BF15000E110
Each
$1,412.71
Related links
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 4-Pole 690V
- Lovato BF115 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 4-Pole 187 kW 690V
- Lovato BF150 Contactor 4-Pole, 165 A
- Lovato BF150 Contactor 4-Pole, 165 A












