Lovato Electric BF150 Contactor, 120V ac Coil, 4-Pole, 165 A, 690V
- RS Stock No.:
- 273-9392
- Mfr. Part No.:
- BF150T4A12060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,412.71
(exc. GST)
$1,553.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,412.71 |
*price indicative
- RS Stock No.:
- 273-9392
- Mfr. Part No.:
- BF150T4A12060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 165A | |
| Series | BF150 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 165A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 144mm | |
| Length | 170mm | |
| Width | 102mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 165A | ||
Series BF150 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 165A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 144mm | ||
Length 170mm | ||
Width 102mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with protection fuse and making and breaking capacity is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.
EMC compatible
Safe performance
- RS Stock No. 2739180
- Mfr. Part No. BFD80T4A12060
Each
$1,803.72
- RS Stock No. 2739116
- Mfr. Part No. BF95T4A12060
Each
$1,055.01
- RS Stock No. 2739161
- Mfr. Part No. BFD6500A12060
Each
$1,093.29
- RS Stock No. 6851359
- Mfr. Part No. 11BG0040A110
Each
$80.08
Related links
- Lovato BF150 Contactor 4-Pole, 165 A
- Lovato BF150 Contactor 4-Pole, 165 A
- Lovato BF150 Contactor 4-Pole 187 kW 690V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 4-Pole 4 NO, 690V
- Lovato BFD150 Contactor 4-Pole 690V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V












