Lovato Electric BF150 Contactor, 230V Coil, 4-Pole, 160 A, 187 kW, 4 NO, 690V
- RS Stock No.:
- 272-6133
- Mfr. Part No.:
- BF150T4E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,634.84
(exc. GST)
$1,798.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,634.84 |
*price indicative
- RS Stock No.:
- 272-6133
- Mfr. Part No.:
- BF150T4E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 160A | |
| Power Rating | 187kW | |
| Series | BF150 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Power | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 144mm | |
| Width | 102mm | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 160A | ||
Power Rating 187kW | ||
Series BF150 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Power | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 144mm | ||
Width 102mm | ||
Length 170mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 165 A IEC conventional free air thermal current ITH and 230 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 2000 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 12 W at thermal current
Related links
- Lovato BF150 Contactor 4-Pole 187 kW 690V
- Lovato BF150 Contactor 4-Pole, 165 A
- Lovato BF150 Contactor 4-Pole 690V
- Lovato BF150 Contactor 4-Pole, 165 A
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 3-Pole 75 kW 440V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
