Lovato Electric BFD150 Contactor, 110V Coil, 4-Pole, 100 A, 690V
- RS Stock No.:
- 273-9158
- Mfr. Part No.:
- BFD150T4E110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$3,519.03
(exc. GST)
$3,870.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,519.03 |
*price indicative
- RS Stock No.:
- 273-9158
- Mfr. Part No.:
- BFD150T4E110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | BFD150 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 165A | |
| Maximum Operating Temperature | 70°C | |
| Width | 102mm | |
| Standards/Approvals | CSA C22.2 60947-4-1, CSA C22.2 60947-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 144mm | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series BFD150 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 165A | ||
Maximum Operating Temperature 70°C | ||
Width 102mm | ||
Standards/Approvals CSA C22.2 60947-4-1, CSA C22.2 60947-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 144mm | ||
Length 170mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.
EMC compatible
Safe performance
- RS Stock No. 2739121
- Mfr. Part No. BF95T4E110
Each
$1,177.63
- RS Stock No. 2739206
- Mfr. Part No. BFK15000A110
Each
$1,724.38
- RS Stock No. 2739202
- Mfr. Part No. BFK15000A024
Each
$1,724.38
- RS Stock No. 2739179
- Mfr. Part No. BFD80T4A110
Each
$1,803.72
Related links
- Lovato BFK150 Contactor 3-Pole 690V
- Lovato BF15 Contactor 4-Pole 187 kW, 220V
- Lovato BFD150 Contactor 250 V ac/dc Coil 100 A 1kV
- Lovato BFD150 Contactor 48 V ac/dc Coil 100 A 1kV
- Lovato BF150 Contactor 4-Pole 690V
- Lovato BFD80 Contactor 4-Pole 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF80 Contactor 4-Pole 690V












