Lovato Electric BFA018 Reversing Contactor, 24V Coil, 3-Pole, 18 A, 10 kW, 1 NC, 690V
- RS Stock No.:
- 273-9131
- Mfr. Part No.:
- BFA01842024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$603.35
(exc. GST)
$663.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.35 |
*price indicative
- RS Stock No.:
- 273-9131
- Mfr. Part No.:
- BFA01842024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | BFA018 | |
| Power Rating | 10kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Depth | 90mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 90mm | |
| Length | 83mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series BFA018 | ||
Power Rating 10kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Depth 90mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 90mm | ||
Length 83mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
- RS Stock No. 2739133
- Mfr. Part No. BFA01842230
Each
$603.35
- RS Stock No. 2739132
- Mfr. Part No. BFA01842048
Each
$603.35
- RS Stock No. 2739126
- Mfr. Part No. BFA01242024
Each
$506.97
- RS Stock No. 2739127
- Mfr. Part No. BFA01242048
Each
$506.97
Related links
- Lovato BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 7.5 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 60 V ac/dc 690V












