Lovato Electric BFA012 Reversing Contactor, 24V Coil, 3-Pole, 12 A, 10 kW, 1 NC, 690V
- RS Stock No.:
- 273-9126
- Mfr. Part No.:
- BFA01242024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$506.97
(exc. GST)
$557.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.97 |
*price indicative
- RS Stock No.:
- 273-9126
- Mfr. Part No.:
- BFA01242024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BFA012 | |
| Power Rating | 10kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Width | 90mm | |
| Length | 83mm | |
| Depth | 90mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BFA012 | ||
Power Rating 10kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Width 90mm | ||
Length 83mm | ||
Depth 90mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BFA018 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato 11BG Reversing Contactor 3-Pole 5.7 kW 440V
