ABB DDA200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA 400V ac

Subtotal (1 unit)*

$300.58

(exc. GST)

$330.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.58

*price indicative

RS Stock No.:
289-1617
Mfr. Part No.:
2CSB202001R3400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

DDA200

Trip Sensitivity

30mA

Standards/Approvals

IEC/EN 61009 Ann. G Standards

Depth

76mm

Width

70mm

Height

93mm

Rated AC Voltage

400V ac

Application

Commercial, Residential, Industrial

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB residual current device block is designed to provide protection against sinusoidal alternating earth fault currents, indirect contacts, and direct contacts. It is suitable for residential, commercial, and industrial applications.

Suitable for assembly with MCBs S200 series and S300P

Protection against earth fault currents and direct contacts with sensitivity of 30 mA

Power Loss is 3.2 W

Short Circuit current Rating is 0.3 A

Degree of Protection is IP2X

RoHS and REACH compliant

Ambient Temperature is 25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy