Lovato Electric BFA018 Reversing Contactor, 48V Coil, 3-Pole, 18 A, 10 kW, 1 NC, 690V

Subtotal (1 unit)*

$603.35

(exc. GST)

$663.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.35

*price indicative

RS Stock No.:
273-9132
Mfr. Part No.:
BFA01842048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Reversing Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Contact Current

18A

Power Rating

10kW

Series

BFA018

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

NC

Terminal Type

Screw

Operational Current Ie

18A

Maximum Operating Temperature

55°C

Depth

90mm

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n° 14, IEC/EN 60947-4-1, UL508

Width

90mm

Length

83mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.

cULus certified

Each
$603.35
Each
$603.35
Each
$506.97
Each
$603.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy