Schneider Electric LC2D Reversing Contactor, 24V Coil, 3-Pole, 18 A 24V ac/dc, 60 V ac/dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0979
- Mfr. Part No.:
- LC2D18BNE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$871.07
(exc. GST)
$958.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $871.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0979
- Mfr. Part No.:
- LC2D18BNE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | LC2D | |
| Function | Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V ac/dc, 60V ac/dc | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 90mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | |
| Depth | 86mm | |
| Length | 138mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series LC2D | ||
Function Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V ac/dc, 60V ac/dc | ||
Contactor Application Resistive Load | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 90mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | ||
Depth 86mm | ||
Length 138mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 4 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 37 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 15 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 18.5 kW 24V 690V
