ABB 24V Shunt Trip for use with Manual Motor Starter
- RS Stock No.:
- 259-5989
- Mfr. Part No.:
- 1SAM201910R1001
- Brand:
- ABB
Subtotal (1 unit)*
$176.54
(exc. GST)
$194.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.54 |
*price indicative
- RS Stock No.:
- 259-5989
- Mfr. Part No.:
- 1SAM201910R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Accessories MS116/MS132 | |
| Product Type | Shunt Trip | |
| Series | 1SAM2 | |
| For Use With | Manual Motor Starter | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA 22.2 No. 14, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, UL 508, IEC/EN 60947-1 | |
| Control Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Accessories MS116/MS132 | ||
Product Type Shunt Trip | ||
Series 1SAM2 | ||
For Use With Manual Motor Starter | ||
Terminal Type Screw | ||
Standards/Approvals CSA 22.2 No. 14, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, UL 508, IEC/EN 60947-1 | ||
Control Voltage 24V | ||
- COO (Country of Origin):
- DE
1SAM201910R1001
The ABB Shunt trip AA1 release manual motor starter used for remote tripping. It is attached laterally on the left side of MS116, MS132 or MS165. In accordance with IEC 60947-1, the manual motor starter is switched off by AA1 if the supply voltage of the shunt trip measured during the tripping operation remains between 70% and 110% of the rated control circuit supply voltage.
Screw terminals
Suitable for manual motor starter MS116, MS132, MO132, MS165, MO166
Related links
- ABB 240V Shunt Trip for use with Manual Motor Starter
- Schneider Electric 24V ac/dc Internal Shunt Trip Release Circuit Trip for use with Tesys Gv4
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Circuit Trip for use with IDPN Vigi IlD MCB
- ABB Handle Handle for Use with Manual Motor Starter
- ABB BEA Connection Link for use with Manual Motor Starter
- ABB Driver Shaft MSOX Series Shaft for Use with Manual Motor Starter
- ABB Driver MSMN Series Mounting Kit for Use with Manual Motor Starter
- ABB 24V ac/dc DIN Rail Shunt Trip for use with S800N S800U Series S800C S800B