RS Better World

Schneider Electric LC2K Reversing Contactor, 230V ac Coil, 3-Pole, 16 A, 4 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$957.15

(exc. GST)

$1,052.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1048
Mfr. Part No.:
LC2K1610P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

16A

Series

LC2K

Power Rating

4kW

Mount Type

Plate

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Operational Current Ie

16A

Maximum Operating Temperature

50°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1

Length

90mm

Width

58mm

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy