Lovato Electric BGR09 Reversing Contactor, 110V dc Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 274-0444
- Mfr. Part No.:
- 11BGR0901D110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$630.70
(exc. GST)
$693.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.70 |
*price indicative
- RS Stock No.:
- 274-0444
- Mfr. Part No.:
- 11BGR0901D110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGR09 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing | |
| Length | 58mm | |
| Width | 88mm | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA C22.2 No 14, IEC/EN 60947-1, UL508 | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGR09 | ||
Power Rating 5kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Reversing | ||
Length 58mm | ||
Width 88mm | ||
Standards/Approvals IEC/EN 60947-4-1, CSA C22.2 No 14, IEC/EN 60947-1, UL508 | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGR09 Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Contactor 3-Pole 5 kW 690V
- Lovato BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
