Lovato Electric BGR09 Reversing Contactor, 220V ac Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 273-8856
- Mfr. Part No.:
- 11BGR0901A22060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$528.14
(exc. GST)
$580.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.14 |
*price indicative
- RS Stock No.:
- 273-8856
- Mfr. Part No.:
- 11BGR0901A22060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGR09 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing Contactor Assembly | |
| Maximum Operating Temperature | 55°C | |
| Width | 88mm | |
| Standards/Approvals | CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Length | 58mm | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGR09 | ||
Power Rating 5kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Reversing Contactor Assembly | ||
Maximum Operating Temperature 55°C | ||
Width 88mm | ||
Standards/Approvals CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Length 58mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Contactor 3-Pole 5 kW 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 2.2 kW 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 15 kW 690V
- Lovato BGR09 Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
