Durakool DEVR20 Contactor, 24V dc Coil, 1-Pole, 200 A 36V, 9 V, 1 NO, 1kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
105-8540
Mfr. Part No.:
DEVR20-5091-S8-0936-R1
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1kV

Contact Current

200A

Series

DEVR20

Mount Type

Flange

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

400A

Control Circuit Voltage Uc

36V, 9V

Minimum Operating Temperature

-40°C

Contactor Application

HVDC Contactor

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

72.3mm

Length

80.44mm

Width

68mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN

Willow Durakool DEVR20 Series


Willow Durakool DEVR20 series electric high current and high-voltage relays. Designed for use throughout electric vehicles for applications within the engine, battery, lighting, screen wiping, steering and electric mirror modules. DEVR20 relays can also be used within non-electric automobiles, as the high rating capability suits a wide variety of applications.

Features and Benefits


High current and voltage capability

Compact structure / Low noise

Magnetic arc blowout

Rated up to 500A

Reliable contacts in inert gas

RoHS Compliant

Each
$8,740.00
Each
$608.98
  • RS Stock No. 0255283
  • Mfr. Part No. 231684 DILEM-01-C(380V50HZ,440V60HZ)
Each
$122.55
RS Better World
Each
$1,883.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy