TE Connectivity ECK200 Contactor, 36V dc Coil, 1-Pole, 200 A, 43.2 W, 1 NO, 1kV

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
260-4192
Mfr. Part No.:
ECK200AAAPA / 1-2071567-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

36V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1kV

Contact Current

200A

Power Rating

43.2W

Series

ECK200

Mount Type

Base

Function

Safety Relay

Normal State Configuration

1 NO

Terminal Type

Screw

Contactor Application

AGV, DC Charging Station, Electric Forklift, Electric Vehicle, Energy Storage Systems, Photovoltaic Inverter

Minimum Operating Temperature

-40°C

Operational Current Ie

250A

Maximum Operating Temperature

85°C

Standards/Approvals

CCC: 2022960304002220, CE: 724-00004, UL: E82292

Width

80.4mm

Length

73mm

Depth

80.4mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The TE Connectivity high-voltage DC contactor is designed for control in new energy applications. It is a hermetically sealed contactor, comes without arc cover and has screw terminals.

Ceramic technology

Contact base is made of copper material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy