ABB AF Contactor, 250V, 500 V Coil, 3-Pole, 115 A, 45 kW 250V, 3 NO
- RS Stock No.:
- 231-9021
- Mfr. Part No.:
- 1SBL407001R1400 AF96-30-00-14
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$1,019.97
(exc. GST)
$1,121.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $1,019.97 |
*price indicative
- RS Stock No.:
- 231-9021
- Mfr. Part No.:
- 1SBL407001R1400 AF96-30-00-14
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 115A | |
| Series | AF | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Length | 126mm | |
| Width | 82mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 116mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 115A | ||
Series AF | ||
Power Rating 45kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Length 126mm | ||
Width 82mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 116mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 250 to 500V Coil Voltage, 45kW Power Rating - 1SBL407001R1400 AF96-30-00-14
This contactor is essential for motor control applications, managing electrical circuits in various industrial environments. It operates effectively in settings that demand high voltage and substantial current ratings, emphasising its utility in automation and electrical systems.
Features & Benefits
• Built-in surge protection maintains circuit stability
• Equipped with screw terminals for secure connections
• Suitable for switching power circuits up to 130A for demanding requirements
Applications
• Utilised in motor control systems for industrial machinery
• Appropriate for high voltage applications requiring reliable switching
• Applicable in automation and control circuit systems
• Used in panel energy management systems
What types of motors is this contactor compatible with?
It supports various motor types, accommodating up to 45 kW at 400 V.
What are the recommended wire sizes for connections?
It is designed for flexible wires ranging from 0.75 mm² to 50 mm² and rigid wires up to 70 mm².
Is it suitable for outdoor use?
Primarily intended for indoor applications, it can operate in industrial settings with adequate protection.
Related links
- ABB AF Contactor 500 V Coil 22 kW 60V, 3 NO
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB AF Contactor 3-Pole 45 kW 250V, 3 NO
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac
- ABB AF65 Contactor 500 V ac/dc Coil 105 A 3 NO, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 500 V Coil 105 A 500 V 690V