ABB 1SBL2 Contactor, 130V, 48 V Coil, 4-Pole, 45 A, 11 kW 130V, 48 V, 4 NO, 690V
- RS Stock No.:
- 258-9502
- Mfr. Part No.:
- 1SBL236261R2200
- Brand:
- ABB
Subtotal (1 unit)*
$489.46
(exc. GST)
$538.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $489.46 |
*price indicative
- RS Stock No.:
- 258-9502
- Mfr. Part No.:
- 1SBL236261R2200
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Series | 1SBL2 | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Standards/Approvals | UL 60947-4-1, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts), EN 50155 (applicable parts), CSA C22.2 No. 60947-4-1 | |
| Width | 45mm | |
| Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Series 1SBL2 | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 130V, 48V | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Standards/Approvals UL 60947-4-1, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts), EN 50155 (applicable parts), CSA C22.2 No. 60947-4-1 | ||
Width 45mm | ||
Depth 101mm | ||
- COO (Country of Origin):
- FR
1SBL236261R2200
Related links
- ABB AF38ZB-40-00-22 Contactor 48 V Coil 300 A 4 NO, 690V
- ABB AF38Z-22-00-22 Contactor 48 V Coil 55 A 48 V 690V
- ABB AF30ZB-30-00-22 Contactor 48 V Coil 50 A 48 V 690V
- ABB AF26ZB Contactor 48 V Coil 45 A 48 V 690V
- ABB AF16ZB-30-10RT-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB AF12ZB-30-01-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB AF45-40-00 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 4 NO/1 NC, 690V