ABB 1SBL2 Contactor, 130V, 48 V Coil, 4-Pole, 55 A, 11 kW 130V, 48 V, 4 NO, 690V

Subtotal (1 unit)*

$454.14

(exc. GST)

$499.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.14

*price indicative

RS Stock No.:
258-9521
Mfr. Part No.:
1SBL296201R2200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

130V, 48V

Number of Poles

4

Contact Voltage

690V

Contact Current

55A

Power Rating

11kW

Series

1SBL2

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Power Switching

Control Circuit Voltage Uc

130V, 48V

Operational Current Ie

55A

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508

Length

86mm

Depth

101mm

COO (Country of Origin):
FR

1SBL296201R2200


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy