ABB 1SBL2 Contactor, 130V, 48 V Coil, 4-Pole, 55 A, 11 kW 130V, 48 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 258-9523
- Mfr. Part No.:
- 1SBL296501R2200
- Brand:
- ABB
Subtotal (1 unit)*
$615.25
(exc. GST)
$676.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.25 |
*price indicative
- RS Stock No.:
- 258-9523
- Mfr. Part No.:
- 1SBL296501R2200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 55A | |
| Power Rating | 11kW | |
| Series | 1SBL2 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 55A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1 / 60947-4-1, CSA C22.2 n° 14, UL 508 | |
| Width | 45mm | |
| Depth | 101mm | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 55A | ||
Power Rating 11kW | ||
Series 1SBL2 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 55A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1 / 60947-4-1, CSA C22.2 n° 14, UL 508 | ||
Width 45mm | ||
Depth 101mm | ||
Length 86mm | ||
- COO (Country of Origin):
- FR
1SBL296501R2200
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB AF38ZB-40-00-22 Contactor 48 V Coil 300 A 4 NO, 690V
- ABB AF30ZB-30-00-22 Contactor 48 V Coil 50 A 48 V 690V
- ABB AF26ZB-40-00-22 Contactor 48 V Coil 45 A 48 V 690V
- ABB AF16ZB-30-10RT-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB AF12ZB-30-01-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 4 NO/1 NC, 690V
- ABB AF40-22-00-12 Contactor 48 V Coil 70 A 48 V 690V
- ABB AF80-22-00-12 Contactor 48 V Coil 45 kW 130V 2 NO/2 NC, 10kV