ABB 1SBL2 Contactor, 110V Coil, 3-Pole, 4 A 110V dc, 120 V dc, 4 NO, 690V

Subtotal (1 unit)*

$403.49

(exc. GST)

$443.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.49

*price indicative

RS Stock No.:
258-9511
Mfr. Part No.:
1SBL281022R8410
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Series

1SBL2

Mount Type

DIN Rail

Function

Capacitor Switching, Self Locking

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Capacitor Switching

Control Circuit Voltage Uc

110V dc, 120V dc

Operational Current Ie

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

108.3mm

Length

90mm

Standards/Approvals

q = 40 °C, IEC 60947-5-1

Width

54mm

COO (Country of Origin):
BG

1SBL281022R8410


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy