ABB 1SBL23 Contactor, 130V, 48 V Coil, 4-Pole, 45 A, 11 kW 130V, 48 V, 4 NO, 690V

Subtotal (1 unit)*

$538.38

(exc. GST)

$592.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.38

*price indicative

RS Stock No.:
258-9501
Mfr. Part No.:
1SBL236260R2200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

130V, 48V

Number of Poles

4

Contact Voltage

690V

Contact Current

45A

Power Rating

11kW

Series

1SBL23

Mount Type

DIN Rail

Function

Installation Contactor

Normal State Configuration

4 NO

Number of Auxiliary Contacts

0

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Ring Tongue

Contactor Application

Installation Contactor

Operational Current Ie

45A

Control Circuit Voltage Uc

130V, 48V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL 60947-4-1, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts), EN 50155 (applicable parts), CSA C22.2 No. 60947-4-1

Width

45mm

Length

86mm

Depth

101mm

COO (Country of Origin):
FR

1SBL236260R2200


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy