ABB 1SBL1 Contactor, 130V, 48 V Coil, 3-Pole, 4 A, 5.5 kW 130V, 48 V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$282.79

(exc. GST)

$311.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.79

*price indicative

RS Stock No.:
258-9487
Mfr. Part No.:
1SBL156061R2201
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

130V, 48V

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Power Rating

5.5kW

Series

1SBL1

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

130V, 48V

Minimum Operating Temperature

-25°C

Operational Current Ie

28A

Contactor Application

Switching Power Circuits, Controlling Motors

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts), EN 50155 (applicable parts), CSA C22.2 No. 60947-4-1

Depth

77mm

Length

77mm

Width

45mm

COO (Country of Origin):
FR

1SBL156061R2201


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy