Schneider Electric LC2D Reversing Contactor, 24V ac Coil, 3-Pole, 80 A, 37 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-1022
- Mfr. Part No.:
- LC2D80B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,917.98
(exc. GST)
$2,109.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,917.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1022
- Mfr. Part No.:
- LC2D80B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-5-1, UL 508 | |
| Width | 182mm | |
| Length | 255mm | |
| Depth | 158mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-5-1, UL 508 | ||
Width 182mm | ||
Length 255mm | ||
Depth 158mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC2D80B7
- RS Stock No. 2570820
- Mfr. Part No. LC1D80ABNE
- RS Stock No. 2571018
- Mfr. Part No. LC2D80ABNE
- RS Stock No. 2571012
- Mfr. Part No. LC2D65ABNE
- RS Stock No. 2571017
- Mfr. Part No. LC2D80ABBE
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Reversing Contactor 60 V ac Coil 25 A 60 V ac
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 60 V ac/dc 690V
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 60V 690V ac
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V ac 1 NO/1 NC, 690V












