Schneider Electric LC2D Reversing Contactor, 24V dc Coil, 3-Pole, 150 A 24V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-0972
- Mfr. Part No.:
- LC2D150BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,688.61
(exc. GST)
$10,657.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $9,688.61 |
*price indicative
- RS Stock No.:
- 257-0972
- Mfr. Part No.:
- LC2D150BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Series | LC2D | |
| Mount Type | Plate | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Length | 370mm | |
| Width | 266mm | |
| Depth | 148mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Series LC2D | ||
Mount Type Plate | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Length 370mm | ||
Width 266mm | ||
Depth 148mm | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 37 kW 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 75 kW 1kV
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 5.5 kW 24V 690V
