Schneider Electric LC2D Reversing Contactor, 24V ac, 60 V ac Coil, 3-Pole, 25 A, 15 kW 24V ac, 60 V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0985
- Mfr. Part No.:
- LC2D25BNE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,097.54
(exc. GST)
$1,207.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,097.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0985
- Mfr. Part No.:
- LC2D25BNE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 24V ac, 60V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 15kW | |
| Series | LC2D | |
| Function | Motor Control, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V ac, 60V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, IEC 60335-1 | |
| Width | 90mm | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 24V ac, 60V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 15kW | ||
Series LC2D | ||
Function Motor Control, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V ac, 60V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, IEC 60335-1 | ||
Width 90mm | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D25BNE
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 60 V ac/dc 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 60 V ac Coil 50 A 24V ac 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 37 kW 1kV
- Schneider Electric TeSyS D Contactor 60 V ac Coil 66 A 24V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 60 V Coil 32 A 1 NO/1 NC
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
