RS Better World

Schneider Electric LC2D Reversing Contactor, 100V Coil, 3-Pole, 25 A, 3 HP 100V, 1 NO/1 NC

Subtotal (1 unit)*

$1,384.45

(exc. GST)

$1,522.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,384.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0988
Mfr. Part No.:
LC2D25K7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

100V

Number of Poles

3

Contact Current

25A

Power Rating

3HP

Series

LC2D

Function

Motor Control, Resistive Load, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

100V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

90mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508

Depth

92mm

Length

92mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy