RS Better World

Schneider Electric LC2D Reversing Contactor, 24V Coil, 3-Pole, 65 A, 37 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$3,597.91

(exc. GST)

$3,957.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,597.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1012
Mfr. Part No.:
LC2D65ABNE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Series

LC2D

Power Rating

37kW

Mount Type

Plate

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Control Circuit Voltage Uc

24V

Operational Current Ie

80A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1, UL 60947-4-1

Length

198mm

Width

119mm

Depth

120mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric reversing contactor for motor control applications. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. It is designed to meet the requirements of Electro domestic and HVAC applications.

Compact

DIN-rail mounting or screw fixing

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy