RS Better World

Schneider Electric TeSys D Reversing Contactor, 24V ac/dc Coil, 3-Pole, 9 A, 5.5 kW 60V, 3 NO, 690V ac

Subtotal (1 unit)*

$639.09

(exc. GST)

$703.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$639.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
135-3970
Mfr. Part No.:
LC2D09BNE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

24V ac/dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

TeSys D

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

86mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Length

90mm

Depth

77mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3PST

Schneider Electric LC2D TeSys D Reversing Contactors.


TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.


  • Built-in auxiliary contacts for added switching capability

  • Pre-installed interlock

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

  • Can be panel mounted with screws or DIN Rail mounted

  • Easily installed accessories

  • Flexible control circuit to suit a wide range of applications

  • What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.

  • Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What is a reversing contactor?


    A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.

    Is the TeSys D range a double break pole type contactor?


    Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy