RS Better World

Schneider Electric LC1K Contactor, 380V ac, 400 V ac Coil, 3-Pole, 6 A, 3 kW 380V ac, 400 V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$254.67

(exc. GST)

$280.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0928
Mfr. Part No.:
LC1K06105Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

380V ac, 400V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

6A

Power Rating

3kW

Series

LC1K

Mount Type

Board

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

380V ac, 400V ac

Operational Current Ie

6A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Depth

57mm

Length

57mm

Standards/Approvals

NF C 63-110, VDE 0660, BS 5424, IEC 60947

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing and optimized size to save customer cabinet space.

Wide range of accessories to satisfy different customer usage

3 pole

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy