Schneider Electric - Easy Series, Fixing Hole LED Pilot Light, 22 mm Cutout, 380V ac, 400 V ac, IP54

Subtotal (1 unit)*

$121.29

(exc. GST)

$133.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.29

*price indicative

RS Stock No.:
260-9931
Mfr. Part No.:
XA2EVQ34BPC
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Pilot Light

Voltage

380V ac, 400V ac

Cutout Diameter

22mm

Lamp Type

LED

Mount Type

Fixing Hole

IP Rating

IP54

Terminal Type

Screw Clamp

Current Rating

20mA

Hazardous Area Certification

No

Standards/Approvals

IEC 50102, IEC 60947-5-1, IEC 60947-1, GB 14048.1, IEC 60529, GB 14048.5

COO (Country of Origin):
CN
The Schneider Electric Indicator light is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This green and red circuit breaker indicator comes with integral LED. This single component indicator provides clear visual feedback on the status of machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.

Ambient air temperature for storage -40 to 70 °C

IP degree of protection IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy