ABB 1SB Block Contactor, 380V ac, 400 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC
- RS Stock No.:
- 722-089
- Mfr. Part No.:
- 1SBL341001R8511
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$385.07
(exc. GST)
$423.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.07 |
*price indicative
- RS Stock No.:
- 722-089
- Mfr. Part No.:
- 1SBL341001R8511
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 380V ac, 400V ac | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 22kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor | |
| Operational Current Ie | 70A | |
| Width | 67mm | |
| Length | 119.5mm | |
| Depth | 111mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 380V ac, 400V ac | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 22kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor | ||
Operational Current Ie 70A | ||
Width 67mm | ||
Length 119.5mm | ||
Depth 111mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- CN
The ABB 3 Pole contactor designed for efficient control of power circuits in industrial environments. With its capability to handle voltages up to 690 V IEC or 600 V UL, this contactor excels in managing loads up to 18.5 kW at 400 V AC or 30 hp at 480 V AC. Featuring a robust design with built-in auxiliary contacts, it facilitates seamless integration into various setups while offering an extensive range of accessories for enhanced functionality.
Optimised for AC controlled applications with a control voltage range of 380 to 415 V
Equipped with a Block type design that allows easy expansion with additional auxiliary contact Blocks
Robust performance with exposure to operational currents of up to 105 A in free Air (35 °C)
Provides versatile connectivity options to accommodate diverse installation requirements
Complies with stringent international standards, ensuring reliability and safety in operation
Features a wide operational temperature range, from -40 °C to 70 °C, for tough environments
High switching frequency capabilities, up to 1200 cycles per hour for AC-3 applications
In-built thermal current ratings allow for effective load management within specified limits
Related links
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 240 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SB Block Contactor 84 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 230 V ac Coil 22 kW, 3 NO/0 NC
- Schneider Electric TeSyS K Contactor 400 V ac Coil 6 A 400 V ac 690V
- Schneider Electric TeSyS K Contactor 400 V ac Coil 20 A 380V ac 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 400 V ac Coil 6 A 3 NO, 690V ac