Schneider Electric CA2K Control Relay, 380V ac, 400 V ac Coil, 4-Pole, 30 VA 400V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 212-034
- Mfr. Part No.:
- CA2KN22Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$183.96
(exc. GST)
$202.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $183.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-034
- Mfr. Part No.:
- CA2KN22Q7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Coil Voltage | 380V ac, 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Series | CA2K | |
| Power Rating | 30VA | |
| Mount Type | Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE 0110, UL, JIS C8201-4-1, IP2X, IEC 60947, IEC 60068, GB/T 14048.4, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, 60947-4-1 | |
| Width | 45mm | |
| Depth | 58mm | |
| Length | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Coil Voltage 380V ac, 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Series CA2K | ||
Power Rating 30VA | ||
Mount Type Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE 0110, UL, JIS C8201-4-1, IP2X, IEC 60947, IEC 60068, GB/T 14048.4, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, 60947-4-1 | ||
Width 45mm | ||
Depth 58mm | ||
Length 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0212361
- Mfr. Part No. CA2SK11G7
- RS Stock No. 0211956
- Mfr. Part No. LC1K09008B7TQ
- RS Stock No. 2570928
- Mfr. Part No. LC1K06105Q7
- RS Stock No. 2570945
- Mfr. Part No. LC1K1610Q7
Related links
- Schneider Electric LC1K Contactor 400 V ac Coil 6 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 400 V ac Coil 9 A 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 400 V ac Coil 6 A 400 V ac 690V
- Schneider Electric TeSyS K Contactor 400 V ac Coil 20 A 380V ac 1 NO/1 NC, 690V
- Schneider Electric CA2K Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- Schneider Electric TeSys Control Relay 5-Pole 70 VA 400V 690V
- ABB Monitoring Relay 342 to 418 VAC Monitor Range DIN Rail 400 V ac











