RS Better World

Schneider Electric LC1K Contactor, 380V ac, 400 V ac Coil, 3-Pole, 9 A, 4 kW 400V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$97.62

(exc. GST)

$107.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 12 November 2026
  • Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-958
Mfr. Part No.:
LC1K0910Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

380V ac, 400V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

LC1K

Power Rating

4kW

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

400V ac

Operational Current Ie

9A

Maximum Operating Temperature

80°C

Depth

57mm

Standards/Approvals

EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-2-40:Annex JJ

Width

45mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric Contactor is used for resistive load applications. It features a rated breaking capacity of 110 kA at 440 V. The control circuit operates at 50/60 Hz, and the device can be mounted on a plate or rail. It is suitable for ambient temperatures ranging from -50°C to 80°C for storage.

10 M cycles of mechanical durability

IP2X rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy