Schneider Electric LC1K Contactor, 380V ac, 400 V ac Coil, 3-Pole, 16 A 380V ac, 400 V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0945
- Mfr. Part No.:
- LC1K1610Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$388.59
(exc. GST)
$427.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $388.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0945
- Mfr. Part No.:
- LC1K1610Q7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 380V ac, 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Series | LC1K | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 380V ac, 400V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-4-1, EN/IEC 60947-5-1 | |
| Length | 62mm | |
| Depth | 57mm | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 380V ac, 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Series LC1K | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 380V ac, 400V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-4-1, EN/IEC 60947-5-1 | ||
Length 62mm | ||
Depth 57mm | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 400 V ac Coil 6 A 400 V ac 690V
- Schneider Electric LC1K Contactor 400 V ac Coil 6 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 400 V ac Coil 9 A 3 NO, 690V ac
- Schneider Electric CA2K Control Relay 400 V ac Coil 30 VA 400V ac 690V
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 380V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 380V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 380V 690V ac
