ABB GJL131 Contactor, 42V Coil, 4-Pole, 20 A, 5.5 kW 42V, 4 NO, 690V
- RS Stock No.:
- 253-4815
- Mfr. Part No.:
- GJL1311901R0002
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$1,978.32
(exc. GST)
$2,176.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $395.664 | $1,978.32 |
*price indicative
- RS Stock No.:
- 253-4815
- Mfr. Part No.:
- GJL1311901R0002
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 42V Control Circuit Voltage - GJL1311901R0002
Features and Benefits:
• 20A operational current supports medium-power motor loads
• 690V rated contacts permit use on high-voltage control circuits
• Screw Terminal connections ensure secure conductor attachment
• UL and IEC approvals enable conformity with recognised standards
• 5.5kW power capability meets common motor power requirements
Applications
• Ideal for commercial HVAC motor direction control
• Used with residential motor-driven gate and garage systems
• Can be used for machine tool reversing circuits in workshops
• Used for control panels requiring DIN rail-mounted switching
What mounting options are available for panel installation?
How does ambient temperature affect operation?
What is the normal contact arrangement for switching logic?
Which Terminal format is provided for wiring?
- RS Stock No. 2534806
- Mfr. Part No. GJL1311201R0002
- RS Stock No. 2534811
- Mfr. Part No. GJL1311501R0002
- RS Stock No. 2534735
- Mfr. Part No. GJL1211201R0002
- RS Stock No. 2534807
- Mfr. Part No. GJL1311201R0003
Related links
- ABB GJL131 Contactor 4-Pole 5.5 kW 42V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 42V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 42V 250 V dc, 690V ac
- ABB GJL131 Contactor 3-Pole 5.5 kW 42V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 42V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V











