ABB GJL131 Contactor, 220V, 240 V Coil, 4-Pole, 20 A, 5.5 kW 220V, 240 V, 4 NO, 690V
- RS Stock No.:
- 253-4853
- Mfr. Part No.:
- GJL1317201R0005
- Brand:
- ABB
Subtotal (1 unit)*
$204.51
(exc. GST)
$224.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $204.51 |
*price indicative
- RS Stock No.:
- 253-4853
- Mfr. Part No.:
- GJL1317201R0005
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Maximum Operating Temperature | 55°C | |
| Length | 57.5mm | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 220V, 240V | ||
Maximum Operating Temperature 55°C | ||
Length 57.5mm | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2534822
- Mfr. Part No. GJL1311901R8100
- RS Stock No. 2534846
- Mfr. Part No. GJL1313901R0105
- RS Stock No. 2534761
- Mfr. Part No. GJL1213001R0105
- RS Stock No. 2534808
- Mfr. Part No. GJL1311201R8000
Related links
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB B6 Contactor 240 V Coil 20 A 3 NO










