ABB GJL131 Contactor, 42V Coil, 4-Pole, 20 A, 5.5 kW 42V, 4 NO, 690V

Subtotal (1 unit)*

$163.26

(exc. GST)

$179.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.26

*price indicative

RS Stock No.:
253-4806
Mfr. Part No.:
GJL1311201R0002
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

42V

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Control Circuit Voltage Uc

42V

Contactor Application

Control Unit

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Operational Current, 42V Control Circuit Voltage - GJL1311201R0002


This contactor is a Compact switching device designed for control and power distribution in electrical systems. It operates within residential, commercial and industrial environments to manage three-phase or multipole circuits, providing controlled connection and disconnection of loads up to mid-range power levels. The unit is intended for panel or rail-mounted installations and is suited to applications where a small footprint and straightforward screw-terminals are required.

Features and Benefits:


• 42V Coil provides consistent actuation for control circuits
• Four-pole configuration enables simultaneous switching of all phases
• 20A operational current supports medium-load switching
• 690V rated contact voltage permits high-voltage distribution use
• 5.5kW power rating covers typical motor and heater loads
• Screw terminals offer secure electrical connections for field wiring

Applications


• Suitable for motor switching in factory automation panels
• Ideal for lighting and distribution circuits in commercial buildings
• Used for residential load control in multi-circuit installations
• Can be used for auxiliary switching in machine-control systems

What mounting options are available for installation flexibility?


It can be fixed to DIN-rail systems or mounted directly on a wall, allowing integration into both modular panels and surface-mounted enclosures.

How does ambient temperature affect performance limits?


The unit is specified to operate between -25°C and 55°C, defining the environmental envelope for reliable switching without derating.

What contact arrangement is provided for main switching?


The device switches across four main poles configured as normally open contacts, enabling full isolation of four conductors when de-energised.

Which Terminal style is used for field connections?


Standard screw-type terminals are provided to accommodate conventional stranded or solid conductors for straightforward installation.

Which standards govern its Basic electrical behaviour?


It conforms to recognised IEC/EN and UL control and switching standards applicable to low-voltage contactors and associated control circuits.

  • RS Stock No. 2534815
  • Mfr. Part No. GJL1311901R0002
Each (In a Pack of 5)
$395.664
  • RS Stock No. 2534811
  • Mfr. Part No. GJL1311501R0002
Each
$145.02
  • RS Stock No. 2534735
  • Mfr. Part No. GJL1211201R0002
Each
$119.40
Each
$163.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy