ABB GJL131 Contactor, 48V ac Coil, 4-Pole, 20 A, 5.5 kW 48V ac, 4 NO, 690V

Subtotal (1 unit)*

$163.26

(exc. GST)

$179.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.26

*price indicative

RS Stock No.:
253-4807
Mfr. Part No.:
GJL1311201R0003
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Number of Auxiliary Contacts

0

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw

Control Circuit Voltage Uc

48V ac

Contactor Application

Commercial

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Width

52.5mm

Length

46.7mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Depth

46.7mm

Pole and Throw Configuration

4P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Contact Current, 48V AC Coil Voltage - GJL1311201R0003


This contactor is a Compact switching device designed for commercial electrical control, enabling motor and load switching within low-voltage installations. It operates from a control Coil and is intended for surface or rail-mounted use in automation and electrical distribution setups, providing a practical means to manage three-phase or multi-pole loads where space is constrained.

Features and Benefits:


• 48V AC control Coil for integration with common control circuits
• Four power poles delivering 20A operational current for load handling
• Rated for up to 690V enabling high-voltage switching within low-voltage systems
• 5.5kW power capability to support moderate motor loads
• Screw terminals for secure conductor connections during installation
• Conforms to multiple IEC and UL standards for compatibility with equipment requirements

Applications


• Suitable for commercial motor control panels in buildings
• Ideal for automation racks requiring a Compact 4-pole device
• Used with three-phase pumps and fans up to 5.5kW
• Can be used for load switching in distribution boards on DIN rail
• Suitable for wall-mounted control assemblies in mechanical plant rooms

What mounting options are available for installation flexibility?


It accepts both DIN-rail and wall fixing to suit panel trays and cabinet walls.

How does environmental range affect placement?


It is specified to operate between −25°C and 55°C, so it should be sited within that ambient range.

How many auxiliary contacts are provided for control interlocking?


There are no auxiliary contacts fitted, so separate auxiliary modules are required for additional signalling.

What is the normal contact configuration for power switching?


The device provides four normally open power poles for direct load interruption.

Which Terminal arrangement is used for electrical connections?


Screw-type terminals are employed to ensure stable clamping of incoming and outgoing conductors.

Each (In a Pack of 10)
$163.267
Each (In a Pack of 5)
$386.184
Each
$161.44
  • RS Stock No. 2534805
  • Mfr. Part No. GJL1311201R0001
Each
$155.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy